
General purpose circular connector featuring 55 male pin contacts with gold plating on a copper alloy. This straight, box mount receptacle offers a 7.5A current rating and 600V AC voltage rating, suitable for panel or flange mounting. Constructed with an aluminum shell plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 standards. Designed for solder termination, it accommodates wire gauges from 20AWG to 24AWG.
Amphenol PT02A-22-55P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Operating Supply Voltage | 1kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
