
This 55-position receptacle connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and is constructed from aluminium with a cadmium plating. The contacts are made of copper alloy with a gold plating. The connector is compliant with the MIL-DTL-26482 Series I, PT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-22-55PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-22-55PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-22-55PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.