
This 61-position circular connector features an aluminium shell and body with a cadmium plating. The contacts are made of copper alloy with a gold plating and a copper base. It has a current rating of 7.5A and meets the military standard MIL-DTL-26482. The connector is available in a 24mm shell size and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-24-61PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-24-61PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02A-24-61PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
