
This circular connector features a silver aluminium body with gold-plated contacts and a copper alloy base. It is designed for panel and flange mounting and is suitable for operating temperatures between -55°C and 125°C. The connector is compliant with RoHS regulations and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT02A-8-2P(023) technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-8-2P(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.