
General purpose circular connector featuring a straight, panel-mount design with a metal shell. This 2-position, 2-contact male connector utilizes copper alloy pins with gold plating for superior conductivity and durability. It offers a wide operating temperature range from -55°C to 125°C and is compliant with MIL-DTL-26482 standards. The rubber insulation and solder termination ensure reliable connections, while the aluminum shell provides robust protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-8-2P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-8-2P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-8-2P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
