The PT02A-8-2SX(027) is a box mount circular connector with a straight body orientation and solder termination method. It features two SKT contacts and two terminals, with a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for 600VAC and is designed for general use.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-8-2SX(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.