The PT02A-8-3S(009) is a 3-position circular connector from Amphenol, rated for 7.5A. It features a panel mount design with flanges and is suitable for operating temperatures between -55°C and 125°C. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, PT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-8-3S(009) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02A-8-3S(009) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.