
Circular connector, box mount receptacle with 3 female copper alloy contacts, gold plated. Features an aluminum shell with cadmium plating, suitable for panel mounting. Operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 Series I specifications. Termination is solder, with an unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-8-3SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-8-3SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 0.193372oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-8-3SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.