The PT02A-8-4S(001) from Amphenol is a 4-position circular connector with 4 contacts. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel, flanges, or box mounting and has a straight orientation. It is available in bulk packaging and is not radiation hardened. The shell is made of aluminum with a cadmium finish, and the contacts are made of copper alloy with a gold mating finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-8-4S(001) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-8-4S(001) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-8-4S(001) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.