
This circular receptacle connector features a size 8 aluminum shell with a black finish and straight orientation. It offers 4 positions with female socket contacts made from copper alloy and plated with gold for superior mating performance. Rated for 600V and 7.5A, this panel-mount connector supports solder termination for wire gauges between 24AWG and 20AWG. It adheres to MIL-DTL-26482 standards and is RoHS compliant.
Amphenol PT02A-8-4S(025) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-8-4S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.