This Aluminium 3-position receptacle connector is part of the MIL-DTL-26482 Series I, PT series. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a gold contact finish and a copper alloy contact material. It is available in bulk packaging and is suitable for panel, flange, and box mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-8-98S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-8-98S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-8-98S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.