
The PT02A8-3S-023 is a 3-position receptacle from Amphenol with a current rating of 7.5A and a maximum operating temperature of 125°C. It features gold-plated copper alloy contacts and an electroless nickel-plated aluminium body. The receptacle is designed for panel mount applications and is available in bulk packaging. It is not Reach SVHC compliant.
Amphenol PT02A8-3S-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A8-3S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.