
This aluminium 4-position receptacle connector features a copper alloy and copper contact material with gold plating, and is designed for box mounting. It meets the MIL-DTL-26482 military standard and is available in bulk packaging. The connector has a shell size of 8 and a weight of 0.192596 ounces.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Weight | 0.192596oz |
| RoHS | Compliant |
