
Circular connector, PT Series, MIL-DTL-26482 Series I equivalent, box mount receptacle. Features 4 male copper alloy contacts with gold plating, housed in a cadmium-plated aluminum shell. Operates within a temperature range of -55°C to 125°C. Straight orientation with solder termination.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A8-4PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 20.62mm |
| Gender | Receptacle |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |