The PT02A8-80S is an 8-position female circular connector with 4 contacts, featuring gold plating and a military standard of MIL-DTL-26482. It has an aluminium shell with a size of 8 and a solder termination. This connector is designed for general use and is part of the PT 26482 I series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A8-80S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 4 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02A8-80S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.