This is a 34-contact circular connector with a maximum voltage rating of 600VAC and a maximum current rating of 5A. It has a straight body orientation and a solder termination method. The connector is designed for box mount applications and operates over a temperature range of -55 to 125°C.
Amphenol PT02C-22-34P023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 34 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT02C-22-34P023 to view detailed technical specifications.
No datasheet is available for this part.