This 6-position circular connector features gold contact plating and a current rating of 7.5A. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is rated for environment resistance and is available in bulk packaging. It is part of the MIL-DTL-26482 Series I, PT series.
Sign in to ask questions about the Amphenol PT02E-10-6S(002) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02E-10-6S(002) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02E-10-6S(002) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.