The PT02E-10-98P101 is a 6-contact circular connector with a maximum operating voltage of 600VAC. It features a straight body orientation and is designed for box mount applications. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is manufactured by Amphenol and is suitable for use in a variety of electrical applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |