
This 19-contact male connector features copper alloy contacts with gold plating and a cadmium plating, suitable for operating temperatures between -55°C and 125°C. It has a straight orientation and includes strain relief. The termination type is solder. The connector is designed for general use.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 19 |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
