
This 39-position receptacle connector features a current rating of 23A and operates within a temperature range of -55°C to 125°C. The connector is designed for panel mount applications and is constructed from aluminium with a cadmium plating on the body. The contacts are made of copper alloy with a gold plating, providing reliable connections. The connector is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Amphenol PT02E-20-39S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02E-20-39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-20-39S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.