FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Amphenol PT02E-20-41SW-314 technical specifications.
| Mount | Box |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.