
The PT02E-22-34P(023) from Amphenol is a 34-position circular connector with a current rating of 7.5A. It features gold contact plating and is designed for operation between -55°C and 125°C. The connector is available in bulk packaging and has a straight orientation. It is suitable for use in environments that are resistant to various ratings, including environmental factors.
Amphenol PT02E-22-34P(023) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-22-34P(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.