This Amphenol PT02E-22-8S(011) connector features 8 SKT contacts in a circular configuration, suitable for box mount applications. The connector operates within a temperature range of -55°C to 125°C and is rated for 1000VAC. It is designed for general use in various industries.
Amphenol PT02E-22-8S(011) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.