The PT02E-8-3S052 is a 3-contact circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a box mount termination method and a straight body orientation. The connector has a maximum voltage rating of 600VAC and is suitable for applications requiring a high level of electrical insulation.
Amphenol PT02E-8-3S052 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.