Circular MIL Spec Connector 5S SIZE 10 BOX MOUNT CONNECTOR
Amphenol PT02E-U10-5S technical specifications.
| Contact Gender | Female |
| Number of Positions | 5 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.