Sign in to ask questions about the Amphenol PT02E-U10-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02E-U10-6P technical specifications.
| Contact Gender | Male |
| Number of Positions | 6 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02E-U10-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.