
AMPHENOL INDUSTRIAL PT02E10-5SW Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle, 5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02E10-5SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E10-5SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
