
This 6-position receptacle connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. Constructed from aluminium with a gold-plated copper alloy contact, it meets the requirements of the MIL-DTL-26482 military standard. The connector is available in bulk packaging and is suitable for panel, flange, or box mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02E10-6PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E10-6PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.