This 6-position receptacle features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It is designed for panel, flange, or box mounting and is constructed from aluminium with electroless nickel plating. The contacts are made of copper alloy with gold plating, and the termination is solder. This component is part of the MIL-DTL-26482 Series I, PT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02E10-6S-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E10-6S-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.