The PT02E10-98S-023 is a 6-position receptacle with a current rating of 7.5A and a maximum operating temperature of 125°C. It features a panel mount with flanges and is made from aluminium with electroless nickel plating. The contacts are copper alloy with gold plating. The receptacle is rated for environment resistance and is compliant with the MIL-DTL-26482 Series I standard.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |