
Environment-resistant circular connector, MIL-DTL-26482 Series I equivalent, featuring a box mount receptacle with 6 female copper alloy contacts. This straight, solder termination connector boasts a 7.5A current rating and operates within a temperature range of -55°C to 125°C. The aluminium shell is cadmium plated, and the copper contacts are gold plated for enhanced conductivity and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02E10-98SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E10-98SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
