
This 12-position receptacle connector features a 13A current rating and operates within a temperature range of -55°C to 125°C. It is constructed from aluminium and has a gold-plated copper alloy contact material. The connector is designed for panel mount and is compliant with MIL-DTL-26482 military standard. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Weight | 0.589604oz |
| RoHS | Compliant |