
This 15-position female socket connector features a current rating of 13A and a voltage rating of 600V AC. It is constructed with an aluminium body and shell, and has a gold-plated copper alloy contact. The connector is rated for operation between -55°C and 125°C, and meets the military standard MIL-DTL-26482. It is available in bulk packaging and is resistant to environmental factors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02E14-15S-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E14-15S-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.