
This 18-position female receptacle connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It is constructed with an aluminium shell and electroless nickel plating, and has a copper alloy and copper contact material with gold plating. The connector is rated for environment resistance and is compliant with RoHS regulations. It is available in bulk packaging and is part of the MIL-DTL-26482 Series I, PT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02E14-18S-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E14-18S-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.