
This 19-position circular connector features a 14mm aluminium shell and 19 copper alloy contacts with gold plating. The connector is designed for box mounting and is compliant with RoHS regulations. It is manufactured to the MIL-DTL-26482 military standard and is available in bulk packaging.
Amphenol PT02E14-19P-027 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E14-19P-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.