
The PT02E18-11SW is a 11-position circular receptacle connector with a current rating of 13A and an operating temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I, PT series and is compliant with Reach SVHC regulations. The connector features a gold-plated copper alloy contact and an aluminium body, making it suitable for use in harsh environments. It is available in bulk packaging and can be mounted on panel, flanges, or box.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |