
The PT02E22-21PY connector features a 21-contact receptacle design with an aluminium body and copper alloy contacts plated with gold. It is intended for box mount applications and is available in bulk packaging. The connector is compliant with Reach SVHC regulations and is not radiation hardened. It is suitable for use in general applications.
Amphenol PT02E22-21PY technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E22-21PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.