
The PT02E24-31S is a 31-contact receptacle from Amphenol, made from aluminium with a cadmium plating. It features copper alloy and copper contacts with gold plating and a current rating of 13A. The component is designed for panel mount and flanges, with an operating temperature range of -55°C to 125°C. It is compliant with the MIL-DTL-26482 Series I standard.
Amphenol PT02E24-31S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.