The PT02H-12-8P connector is a male box mount connector with a 12mm aluminium shell and gold plating. It has a current rating of 7.5A and a voltage rating of 600V. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and meets the MIL-DTL-26482 military standard.
Sign in to ask questions about the Amphenol PT02H-12-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02H-12-8P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02H-12-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.