The Amphenol PT02P-10-5P328 is a 5-pin box mount circular connector with a maximum operating temperature range of -55°C to 125°C. It features a termination method of solder and a body orientation of straight. The connector has a maximum voltage rating of 600VAC and is designed for use in applications requiring a high level of electrical insulation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |