
This 41-position female circular connector features a green color, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is designed for panel, flanges, or box mounting and has a copper alloy contact material with a gold finish. The connector is not radiation hardened and is not RoHS compliant, but it is available in bulk packaging.
Amphenol PT02P-20-41S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02P-20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
