The PT02P-8-33S(023) is a circular connector with three SKT contacts, suitable for box mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 600VAC and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |