The PT02SE-14-19P423 is a 19-pin circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 600VAC and a maximum current rating of 5A. The connector has a straight body orientation and a crimp termination method. It is rated for operation between -55°C and 125°C. This connector is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |