19-contact, female receptacle circular connector designed to MIL-DTL-26482 Series I standards. Features a straight, panel mount configuration with a size 14 aluminum alloy shell plated in cadmium and chromate. Copper alloy contacts with gold plating support a 7.5A current rating and 600V voltage rating, accommodating 20-24AWG wire gauges. Operates within a temperature range of -55°C to 125°C, offering environment-resistant performance.
Amphenol PT02SE-14-19S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-14-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.