This 5-position receptacle is constructed with an aluminium body and features copper alloy contacts with gold plating. It has a current rating of 13A and can operate within a temperature range of -55°C to 125°C. The receptacle is designed for panel, flange, or box mounting and is part of the MIL-DTL-26482 Series I.
Amphenol PT02SE-14-5SX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-14-5SX to view detailed technical specifications.
No datasheet is available for this part.