This Amphenol PT02SE-16-99P(SR) connector features a circular body with 23 contacts, rated for 600VAC and operating between -55°C and 125°C. It is designed for box mount applications with a crimp termination method and a straight body orientation.
Amphenol PT02SE-16-99P(SR) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02SE-16-99P(SR) to view detailed technical specifications.
No datasheet is available for this part.