
Circular connector featuring 32 male pin contacts with gold-plated copper alloy construction. This straight, box-mount connector, with a shell size of 18, operates within a temperature range of -55°C to 125°C and offers a 600V voltage rating and 7.5A current rating. It is designed for panel mounting and meets MIL-DTL-26482 specifications, utilizing a crimp termination for wire gauges from 20AWG to 24AWG. The environmentally resistant, green aluminum shell is insulated with rubber.
Amphenol PT02SE-18-32P technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.