The PT02SE-20-16P009 is a 16-contact circular connector with a box mount termination method and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1000VAC and a maximum current rating of 10A. The connector features a straight body orientation and a crimp termination method. It is designed for use in applications where a high-reliability connection is required, and is suitable for use in a variety of industries.
Amphenol PT02SE-20-16P009 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.