This 6-contact circular connector features a SKT/RCP gender configuration and crimp termination method. It is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 5000VAC and is suitable for use in a variety of electrical systems.
Amphenol PT02SP-18-91S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.