The PT02W-16-8S101 is an 8-contact circular connector with a straight body orientation and solder termination method. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector has a box mount and is designed for general use.
Amphenol PT02W-16-8S101 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.